WSLT39214L000FEA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.33048
Datasheet
4 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT39214L000FEA

DigiKey Part Number
541-WSLT39214L000FEATR-ND - Tape & Reel (TR)
541-WSLT39214L000FEACT-ND - Cut Tape (CT)
541-WSLT39214L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT39214L000FEA
Description
RES 0.004 OHM 1% 3W 3921
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.74000kr.17.74
10kr.11.82300kr.118.23
25kr.10.22200kr.255.55
50kr.9.22100kr.461.05
100kr.8.37020kr.837.02
250kr.7.43788kr.1,859.47
500kr.6.85442kr.3,427.21
1.000kr.6.35880kr.6,358.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.83600kr.17,508.00
6.000kr.5.50457kr.33,027.42
9.000kr.5.33444kr.48,009.96
Manufacturers Standard Package
Unit Price without VAT:kr.17.74000
Unit Price with VAT:kr.22.17500