Parametric Equivalent

WSLT39211L000FEA | |
|---|---|
DigiKey Part Number | 541-WSLT39211L000FEATR-ND - Tape & Reel (TR) 541-WSLT39211L000FEACT-ND - Cut Tape (CT) 541-WSLT39211L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT39211L000FEA |
Description | RES 0.001 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.74000 | kr.17.74 |
| 10 | kr.11.82300 | kr.118.23 |
| 25 | kr.10.22200 | kr.255.55 |
| 50 | kr.9.22100 | kr.461.05 |
| 100 | kr.8.37020 | kr.837.02 |
| 250 | kr.7.43788 | kr.1,859.47 |
| 500 | kr.6.85442 | kr.3,427.21 |
| 1.000 | kr.6.35880 | kr.6,358.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.83600 | kr.17,508.00 |
| 6.000 | kr.5.50457 | kr.33,027.42 |
| 9.000 | kr.5.33444 | kr.48,009.96 |
| Unit Price without VAT: | kr.17.74000 |
|---|---|
| Unit Price with VAT: | kr.22.17500 |


