
WSLT2512R2800FEB | |
|---|---|
DigiKey Part Number | WSLTB-.280TR-ND - Tape & Reel (TR) WSLTB-.280CT-ND - Cut Tape (CT) WSLTB-.280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R2800FEB |
Description | RES 0.28 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 280 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R2800FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.62400 | kr.56.24 |
| 25 | kr.4.82080 | kr.120.52 |
| 50 | kr.4.32000 | kr.216.00 |
| 100 | kr.3.89280 | kr.389.28 |
| 250 | kr.3.42488 | kr.856.22 |
| 500 | kr.3.13208 | kr.1,566.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.94087 | kr.2,940.87 |
| 2.000 | kr.2.72522 | kr.5,450.44 |
| 3.000 | kr.2.61445 | kr.7,843.35 |
| 5.000 | kr.2.48913 | kr.12,445.65 |
| 7.000 | kr.2.41447 | kr.16,901.29 |
| 10.000 | kr.2.34153 | kr.23,415.30 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

