Parametric Equivalent

WSLT2512R2200FEB | |
|---|---|
DigiKey Part Number | WSLTB-.220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLT2512R2200FEB |
Description | RES 0.22 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R2200FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLT2512R2200FEA | Vishay Dale | 0 | WSLT2512R2200FEA-ND | kr.2.96424 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.49854 | kr.3,498.54 |
| Unit Price without VAT: | kr.3.49854 |
|---|---|
| Unit Price with VAT: | kr.4.37318 |


