
WSLT2512R1000FEB | |
|---|---|
DigiKey Part Number | 541-WSLT2512R1000FEBTR-ND - Tape & Reel (TR) 541-WSLT2512R1000FEBCT-ND - Cut Tape (CT) 541-WSLT2512R1000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R1000FEB |
Description | RES 0.1 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R1000FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.79500 | kr.57.95 |
| 25 | kr.4.96800 | kr.124.20 |
| 50 | kr.4.45320 | kr.222.66 |
| 100 | kr.4.01390 | kr.401.39 |
| 250 | kr.3.53292 | kr.883.23 |
| 500 | kr.3.23188 | kr.1,615.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.03547 | kr.3,035.47 |
| 2.000 | kr.2.81376 | kr.5,627.52 |
| 3.000 | kr.2.69989 | kr.8,099.67 |
| 5.000 | kr.2.57107 | kr.12,855.35 |
| 7.000 | kr.2.49433 | kr.17,460.31 |
| 10.000 | kr.2.41934 | kr.24,193.40 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

