
WSLT2512R0200FEA | |
|---|---|
DigiKey Part Number | WSLT-.02TR-ND - Tape & Reel (TR) WSLT-.02CT-ND - Cut Tape (CT) WSLT-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R0200FEA |
Description | RES 0.02 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R0200FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.11800 | kr.61.18 |
| 25 | kr.5.25440 | kr.131.36 |
| 50 | kr.4.71180 | kr.235.59 |
| 100 | kr.4.24910 | kr.424.91 |
| 250 | kr.3.74264 | kr.935.66 |
| 500 | kr.3.42576 | kr.1,712.88 |
| 1.000 | kr.3.15643 | kr.3,156.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.98617 | kr.5,972.34 |
| 4.000 | kr.2.78794 | kr.11,151.76 |
| 6.000 | kr.2.68612 | kr.16,116.72 |
| 10.000 | kr.2.57095 | kr.25,709.50 |
| 14.000 | kr.2.50235 | kr.35,032.90 |
| 20.000 | kr.2.43533 | kr.48,706.60 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

