
WSLT2010R0500FEB18 | |
|---|---|
DigiKey Part Number | WSLTA-.050TR-ND - Tape & Reel (TR) WSLTA-.050CT-ND - Cut Tape (CT) WSLTA-.050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R0500FEB18 |
Description | RES 0.05 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R0500FEB18 Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.01700 | kr.60.17 |
| 25 | kr.5.16320 | kr.129.08 |
| 50 | kr.4.62940 | kr.231.47 |
| 100 | kr.4.17430 | kr.417.43 |
| 250 | kr.3.67620 | kr.919.05 |
| 500 | kr.3.36426 | kr.1,682.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.16112 | kr.3,161.12 |
| 2.000 | kr.2.93143 | kr.5,862.86 |
| 3.000 | kr.2.81344 | kr.8,440.32 |
| 5.000 | kr.2.67998 | kr.13,399.90 |
| 7.000 | kr.2.60047 | kr.18,203.29 |
| 10.000 | kr.2.52279 | kr.25,227.90 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

