50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2010R0500FEB18

DigiKey Part Number
WSLTA-.050TR-ND - Tape & Reel (TR)
WSLTA-.050CT-ND - Cut Tape (CT)
WSLTA-.050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2010R0500FEB18
Description
RES 0.05 OHM 1% 1W 2010
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT2010R0500FEB18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.6.01700kr.60.17
25kr.5.16320kr.129.08
50kr.4.62940kr.231.47
100kr.4.17430kr.417.43
250kr.3.67620kr.919.05
500kr.3.36426kr.1,682.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.16112kr.3,161.12
2.000kr.2.93143kr.5,862.86
3.000kr.2.81344kr.8,440.32
5.000kr.2.67998kr.13,399.90
7.000kr.2.60047kr.18,203.29
10.000kr.2.52279kr.25,227.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250