
WSLT2010R0500FEA18 | |
|---|---|
DigiKey Part Number | 541-10110-2-ND - Tape & Reel (TR) 541-10110-1-ND - Cut Tape (CT) 541-10110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R0500FEA18 |
Description | RES 0.05 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R0500FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.70000 | kr.8.70 |
| 10 | kr.5.70900 | kr.57.09 |
| 25 | kr.4.89720 | kr.122.43 |
| 50 | kr.4.38920 | kr.219.46 |
| 100 | kr.3.95520 | kr.395.52 |
| 250 | kr.3.48008 | kr.870.02 |
| 500 | kr.3.18272 | kr.1,591.36 |
| 1.000 | kr.2.92998 | kr.2,929.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.58360 | kr.10,334.40 |
| 8.000 | kr.2.42563 | kr.19,405.04 |
| 12.000 | kr.2.34451 | kr.28,134.12 |
| 20.000 | kr.2.25277 | kr.45,055.40 |
| 28.000 | kr.2.19811 | kr.61,547.08 |
| Unit Price without VAT: | kr.8.70000 |
|---|---|
| Unit Price with VAT: | kr.10.87500 |

