20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2010R0200FEA18

DigiKey Part Number
541-10109-2-ND - Tape & Reel (TR)
541-10109-1-ND - Cut Tape (CT)
541-10109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2010R0200FEA18
Description
RES 0.02 OHM 1% 1W 2010
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT2010R0200FEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.5.69300kr.56.93
25kr.4.88200kr.122.05
50kr.4.37460kr.218.73
100kr.3.94280kr.394.28
250kr.3.46924kr.867.31
500kr.3.17292kr.1,586.46
1.000kr.2.92122kr.2,921.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.04109kr.12,164.36
8.000kr.2.85974kr.22,877.92
12.000kr.2.76663kr.33,199.56
20.000kr.2.66133kr.53,226.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250