
WSLS2512R0200FHEB | |
|---|---|
DigiKey Part Number | 541-WSLS2512R0200FHEBTR-ND - Tape & Reel (TR) 541-WSLS2512R0200FHEBCT-ND - Cut Tape (CT) 541-WSLS2512R0200FHEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLS2512R0200FHEB |
Description | RES 0.02 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLS2512R0200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.9.77600 | kr.97.76 |
| 25 | kr.8.43720 | kr.210.93 |
| 50 | kr.7.59780 | kr.379.89 |
| 100 | kr.6.88520 | kr.688.52 |
| 250 | kr.6.10340 | kr.1,525.85 |
| 500 | kr.5.61432 | kr.2,807.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.30284 | kr.5,302.84 |
| 2.000 | kr.4.94283 | kr.9,885.66 |
| 3.000 | kr.4.75796 | kr.14,273.88 |
| 5.000 | kr.4.54882 | kr.22,744.10 |
| 7.000 | kr.4.42421 | kr.30,969.47 |
| 10.000 | kr.4.30252 | kr.43,025.20 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |

