
WSLP5931L5000FEB | |
|---|---|
DigiKey Part Number | WSLPD-.0005TR-ND - Tape & Reel (TR) WSLPD-.0005CT-ND - Cut Tape (CT) WSLPD-.0005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP5931L5000FEB |
Description | RES SMD 500 UOHM 1% 10W 5931 |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP5931L5000FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±175ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 10 | kr.15.47000 | kr.154.70 |
| 25 | kr.13.42320 | kr.335.58 |
| 50 | kr.12.14240 | kr.607.12 |
| 100 | kr.11.05380 | kr.1,105.38 |
| 250 | kr.9.86148 | kr.2,465.37 |
| 500 | kr.9.11552 | kr.4,557.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.65150 | kr.8,651.50 |
| 2.000 | kr.8.10255 | kr.16,205.10 |
| 3.000 | kr.7.82064 | kr.23,461.92 |
| 5.000 | kr.7.50186 | kr.37,509.30 |
| 7.000 | kr.7.31184 | kr.51,182.88 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |

