
WSLP5931L5000FEA | |
|---|---|
DigiKey Part Number | 541-10016-2-ND - Tape & Reel (TR) 541-10016-1-ND - Cut Tape (CT) 541-10016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP5931L5000FEA |
Description | RES SMD 500 UOHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP5931L5000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.62000 | kr.23.62 |
| 10 | kr.15.87200 | kr.158.72 |
| 25 | kr.13.77520 | kr.344.38 |
| 50 | kr.12.46460 | kr.623.23 |
| 100 | kr.11.34910 | kr.1,134.91 |
| 250 | kr.10.12684 | kr.2,531.71 |
| 500 | kr.9.36256 | kr.4,681.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.54733 | kr.12,821.00 |
| 3.000 | kr.8.03605 | kr.24,108.15 |
| 4.500 | kr.7.77357 | kr.34,981.07 |
| 7.500 | kr.7.47664 | kr.56,074.80 |
| Unit Price without VAT: | kr.23.62000 |
|---|---|
| Unit Price with VAT: | kr.29.52500 |

