0.3 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP5931L3000FEA

DigiKey Part Number
541-10015-2-ND - Tape & Reel (TR)
541-10015-1-ND - Cut Tape (CT)
541-10015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP5931L3000FEA
Description
RES SMD 300 UOHM 1% 10W 5931
Customer Reference
Detailed Description
0.3 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP5931L3000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±175ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.183
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.28000kr.24.28
10kr.16.34500kr.163.45
25kr.14.19400kr.354.85
50kr.12.84740kr.642.37
100kr.11.70240kr.1,170.24
250kr.10.44808kr.2,612.02
500kr.9.66330kr.4,831.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.82756kr.13,241.34
3.000kr.8.30276kr.24,908.28
4.500kr.8.03333kr.36,149.99
7.500kr.7.72854kr.57,964.05
Manufacturers Standard Package
Unit Price without VAT:kr.24.28000
Unit Price with VAT:kr.30.35000