
WSLP59312L000FEA | |
|---|---|
DigiKey Part Number | 541-10013-2-ND - Tape & Reel (TR) 541-10013-1-ND - Cut Tape (CT) 541-10013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP59312L000FEA |
Description | RES 0.002 OHM 1% 8W 5931 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 8W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP59312L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.28000 | kr.24.28 |
| 10 | kr.16.35100 | kr.163.51 |
| 25 | kr.14.19920 | kr.354.98 |
| 50 | kr.12.85120 | kr.642.56 |
| 100 | kr.11.70620 | kr.1,170.62 |
| 250 | kr.10.45160 | kr.2,612.90 |
| 500 | kr.9.66672 | kr.4,833.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.83065 | kr.13,245.98 |
| 3.000 | kr.8.30570 | kr.24,917.10 |
| 4.500 | kr.8.03618 | kr.36,162.81 |
| 7.500 | kr.7.73133 | kr.57,984.97 |
| Unit Price without VAT: | kr.24.28000 |
|---|---|
| Unit Price with VAT: | kr.30.35000 |

