0.5 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP3921L5000FEA

DigiKey Part Number
541-10009-2-ND - Tape & Reel (TR)
541-10009-1-ND - Cut Tape (CT)
541-10009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP3921L5000FEA
Description
RES SMD 500 UOHM 1% 9W 3921
Customer Reference
Detailed Description
0.5 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP3921L5000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
150ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.066" (1.68mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.20000kr.18.20
10kr.12.16000kr.121.60
25kr.10.52440kr.263.11
50kr.9.49860kr.474.93
100kr.8.62560kr.862.56
250kr.7.66964kr.1,917.41
500kr.7.07150kr.3,535.75
1.000kr.6.59417kr.6,594.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.02826kr.18,084.78
6.000kr.5.68846kr.34,130.76
9.000kr.5.51400kr.49,626.00
Manufacturers Standard Package
Unit Price without VAT:kr.18.20000
Unit Price with VAT:kr.22.75000