
WSLP3921L5000FEA | |
|---|---|
DigiKey Part Number | 541-10009-2-ND - Tape & Reel (TR) 541-10009-1-ND - Cut Tape (CT) 541-10009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP3921L5000FEA |
Description | RES SMD 500 UOHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP3921L5000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.066" (1.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.37000 | kr.18.37 |
| 10 | kr.12.27500 | kr.122.75 |
| 25 | kr.10.62400 | kr.265.60 |
| 50 | kr.9.58840 | kr.479.42 |
| 100 | kr.8.70720 | kr.870.72 |
| 250 | kr.7.74220 | kr.1,935.55 |
| 500 | kr.7.13844 | kr.3,569.22 |
| 1.000 | kr.6.65658 | kr.6,656.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.08531 | kr.18,255.93 |
| 6.000 | kr.5.74229 | kr.34,453.74 |
| 9.000 | kr.5.56618 | kr.50,095.62 |
| Unit Price without VAT: | kr.18.37000 |
|---|---|
| Unit Price with VAT: | kr.22.96250 |

