WSLP, WSLF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP39214L000FEA

DigiKey Part Number
541-10007-2-ND - Tape & Reel (TR)
541-10007-1-ND - Cut Tape (CT)
541-10007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP39214L000FEA
Description
RES 0.004 OHM 1% 5W 3921
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP39214L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.043" (1.09mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.22000kr.17.22
10kr.11.48800kr.114.88
25kr.9.93040kr.248.26
50kr.8.95740kr.447.87
100kr.8.12860kr.812.86
250kr.7.22072kr.1,805.18
500kr.6.65292kr.3,326.46
1.000kr.6.17050kr.6,170.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.66125kr.16,983.75
6.000kr.5.33868kr.32,032.08
9.000kr.5.17301kr.46,557.09
Manufacturers Standard Package
Unit Price without VAT:kr.17.22000
Unit Price with VAT:kr.21.52500