3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP39213L000FEA

DigiKey Part Number
541-10006-2-ND - Tape & Reel (TR)
541-10006-1-ND - Cut Tape (CT)
541-10006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP39213L000FEA
Description
RES 0.003 OHM 1% 5W 3921
Customer Reference
Detailed Description
3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP39213L000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.19mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.458
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.05000kr.17.05
10kr.11.38000kr.113.80
25kr.9.83720kr.245.93
50kr.8.87340kr.443.67
100kr.8.05240kr.805.24
250kr.7.15304kr.1,788.26
500kr.6.59056kr.3,295.28
1.000kr.6.11265kr.6,112.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.12009kr.18,360.27
6.000kr.5.77592kr.34,655.52
9.000kr.5.59921kr.50,392.89
Manufacturers Standard Package
Unit Price without VAT:kr.17.05000
Unit Price with VAT:kr.21.31250