1 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP39211L000FEB

DigiKey Part Number
WSLPC-.001TR-ND - Tape & Reel (TR)
WSLPC-.001CT-ND - Cut Tape (CT)
WSLPC-.001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP39211L000FEB
Description
RES 0.001 OHM 1% 9W 3921
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP39211L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.045" (1.14mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.35000kr.17.35
10kr.11.57800kr.115.78
25kr.10.00800kr.250.20
50kr.9.02740kr.451.37
100kr.8.19210kr.819.21
250kr.7.27716kr.1,819.29
500kr.6.70490kr.3,352.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.34306kr.6,343.06
2.000kr.5.92181kr.11,843.62
3.000kr.5.70548kr.17,116.44
5.000kr.5.46079kr.27,303.95
7.000kr.5.31502kr.37,205.14
10.000kr.5.17262kr.51,726.20
12.000kr.5.10433kr.61,251.96
Manufacturers Standard Package
Unit Price without VAT:kr.17.35000
Unit Price with VAT:kr.21.68750