Parametric Equivalent

WSLP27261L300FEB | |
|---|---|
DigiKey Part Number | WSLP27261L300FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP27261L300FEB |
Description | RES 0.0013 OHM 1% 7W 2726 |
Customer Reference | |
Detailed Description | 1.3 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP27261L300FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.113" (2.88mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP27261L300FEK | Vishay Dale | 0 | WSLP27261L300FEK-ND | kr.12.21530 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.22445 | kr.10,224.45 |
| Unit Price without VAT: | kr.10.22445 |
|---|---|
| Unit Price with VAT: | kr.12.78056 |


