
WSLP27261L000FEA | |
|---|---|
DigiKey Part Number  | 541-4375-2-ND - Tape & Reel (TR) 541-4375-1-ND - Cut Tape (CT) 541-4375-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | WSLP27261L000FEA  | 
Description  | RES 0.001 OHM 1% 7W 2726  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WSLP27261L000FEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding  | |
Temperature Coefficient  | ±75ppm/°C  | |
Operating Temperature  | -65°C ~ 170°C  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.272" L x 0.260" W (6.90mm x 6.60mm)  | |
Height - Seated (Max)  | 0.113" (2.88mm)  | |
Number of Terminations  | 4  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.19.26000 | kr.19.26 | 
| 10 | kr.12.89000 | kr.128.90 | 
| 25 | kr.11.16160 | kr.279.04 | 
| 50 | kr.10.07740 | kr.503.87 | 
| 100 | kr.9.15580 | kr.915.58 | 
| 250 | kr.8.14644 | kr.2,036.61 | 
| 500 | kr.7.51500 | kr.3,757.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.6.83712 | kr.10,255.68 | 
| 3.000 | kr.6.41470 | kr.19,244.10 | 
| 4.500 | kr.6.19780 | kr.27,890.10 | 
| 7.500 | kr.5.95248 | kr.44,643.60 | 
| 10.500 | kr.5.80631 | kr.60,966.25 | 
| Unit Price without VAT: | kr.19.26000 | 
|---|---|
| Unit Price with VAT: | kr.24.07500 | 

