
WSLP2512R0100DEA | |
|---|---|
DigiKey Part Number | 541-WSLP2512R0100DEATR-ND - Tape & Reel (TR) 541-WSLP2512R0100DEACT-ND - Cut Tape (CT) 541-WSLP2512R0100DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP2512R0100DEA |
Description | RES 0.01 OHM 0.5% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.06000 | kr.20.06 |
| 10 | kr.13.41000 | kr.134.10 |
| 25 | kr.11.61520 | kr.290.38 |
| 50 | kr.10.49160 | kr.524.58 |
| 100 | kr.9.53500 | kr.953.50 |
| 250 | kr.8.48768 | kr.2,121.92 |
| 500 | kr.7.83224 | kr.3,916.12 |
| 1.000 | kr.7.37674 | kr.7,376.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.93882 | kr.13,877.64 |
| 4.000 | kr.6.52930 | kr.26,117.20 |
| 6.000 | kr.6.31899 | kr.37,913.94 |
| 10.000 | kr.6.08111 | kr.60,811.10 |
| Unit Price without VAT: | kr.20.06000 |
|---|---|
| Unit Price with VAT: | kr.25.07500 |

