
WSLP25121L000FEA | |
|---|---|
DigiKey Part Number | 541-10146-2-ND - Tape & Reel (TR) 541-10146-1-ND - Cut Tape (CT) 541-10146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP25121L000FEA |
Description | RES 0.001 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP25121L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.38000 | kr.16.38 |
| 10 | kr.10.92000 | kr.109.20 |
| 25 | kr.9.43520 | kr.235.88 |
| 50 | kr.8.50500 | kr.425.25 |
| 100 | kr.7.71420 | kr.771.42 |
| 250 | kr.6.84732 | kr.1,711.83 |
| 500 | kr.6.30488 | kr.3,152.44 |
| 1.000 | kr.5.84415 | kr.5,844.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.56174 | kr.11,123.48 |
| 4.000 | kr.5.22270 | kr.20,890.80 |
| 6.000 | kr.5.04857 | kr.30,291.42 |
| 10.000 | kr.4.85167 | kr.48,516.70 |
| Unit Price without VAT: | kr.16.38000 |
|---|---|
| Unit Price with VAT: | kr.20.47500 |

