
WSLP20107L000FEA | |
|---|---|
DigiKey Part Number | 541-10106-2-ND - Tape & Reel (TR) 541-10106-1-ND - Cut Tape (CT) 541-10106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP20107L000FEA |
Description | RES 0.007 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP20107L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.3.94900 | kr.39.49 |
| 25 | kr.3.37160 | kr.84.29 |
| 50 | kr.3.01060 | kr.150.53 |
| 100 | kr.2.70340 | kr.270.34 |
| 250 | kr.2.36672 | kr.591.68 |
| 500 | kr.2.15604 | kr.1,078.02 |
| 1.000 | kr.1.97702 | kr.1,977.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.72957 | kr.6,918.28 |
| 8.000 | kr.1.61761 | kr.12,940.88 |
| 12.000 | kr.1.56012 | kr.18,721.44 |
| 20.000 | kr.1.49509 | kr.29,901.80 |
| 28.000 | kr.1.45635 | kr.40,777.80 |
| 40.000 | kr.1.41850 | kr.56,740.00 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

