
WSLP20105L000FEA | |
|---|---|
DigiKey Part Number | 541-10105-2-ND - Tape & Reel (TR) 541-10105-1-ND - Cut Tape (CT) 541-10105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP20105L000FEA |
Description | RES 0.005 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP20105L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.81300 | kr.88.13 |
| 25 | kr.7.59520 | kr.189.88 |
| 50 | kr.6.83320 | kr.341.66 |
| 100 | kr.6.18530 | kr.618.53 |
| 250 | kr.5.47524 | kr.1,368.81 |
| 500 | kr.5.03104 | kr.2,515.52 |
| 1.000 | kr.4.65356 | kr.4,653.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.14178 | kr.16,567.12 |
| 8.000 | kr.3.90588 | kr.31,247.04 |
| 12.000 | kr.3.78476 | kr.45,417.12 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

