
WSLP1206R0400FEA | |
|---|---|
DigiKey Part Number | 541-10102-2-ND - Tape & Reel (TR) 541-10102-1-ND - Cut Tape (CT) 541-10102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0400FEA |
Description | RES 0.04 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.3.30200 | kr.33.02 |
| 25 | kr.2.81600 | kr.70.40 |
| 50 | kr.2.51000 | kr.125.50 |
| 100 | kr.2.25090 | kr.225.09 |
| 250 | kr.1.96608 | kr.491.52 |
| 500 | kr.1.78778 | kr.893.89 |
| 1.000 | kr.1.63616 | kr.1,636.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.20331 | kr.8,813.24 |
| 8.000 | kr.2.06546 | kr.16,523.68 |
| 12.000 | kr.1.99469 | kr.23,936.28 |
| 20.000 | kr.1.91463 | kr.38,292.60 |
| 28.000 | kr.1.86694 | kr.52,274.32 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

