WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0250FEA

DigiKey Part Number
541-10100-2-ND - Tape & Reel (TR)
541-10100-1-ND - Cut Tape (CT)
541-10100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP1206R0250FEA
Description
RES 0.025 OHM 1% 1W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.865
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.88300kr.48.83
25kr.4.17720kr.104.43
50kr.3.73840kr.186.92
100kr.3.36300kr.336.30
250kr.2.95256kr.738.14
500kr.2.69572kr.1,347.86
1.000kr.2.47725kr.2,477.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.22053kr.8,882.12
8.000kr.2.08160kr.16,652.80
12.000kr.2.01028kr.24,123.36
20.000kr.1.92959kr.38,591.80
28.000kr.1.88152kr.52,682.56
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000