WSLP1206R0200DEA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.53946
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.79230
Datasheet
20 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0200DEA

DigiKey Part Number
541-WSLP1206R0200DEATR-ND - Tape & Reel (TR)
541-WSLP1206R0200DEACT-ND - Cut Tape (CT)
541-WSLP1206R0200DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP1206R0200DEA
Description
RES 0.02 OHM 0.5% 1W 1206
Customer Reference
Detailed Description
20 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.035" (0.89mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP1206R0200DEBVishay Dale0WSLP1206R0200DEB-NDkr.7.53946Parametric Equivalent
WSLP1206R0200DEKVishay Dale0WSLP1206R0200DEK-NDkr.8.79230Parametric Equivalent
In-Stock: 0
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.45000kr.18.45
10kr.12.31200kr.123.12
25kr.10.65640kr.266.41
50kr.9.61780kr.480.89
100kr.8.73530kr.873.53
250kr.7.76852kr.1,942.13
500kr.7.16356kr.3,581.78
1.000kr.6.69022kr.6,690.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.95925kr.23,837.00
8.000kr.5.63815kr.45,105.20
Manufacturers Standard Package
Unit Price without VAT:kr.18.45000
Unit Price with VAT:kr.23.06250