
WSLP1206R0150FEB | |
|---|---|
DigiKey Part Number | 541-WSLP1206R0150FEBTR-ND - Tape & Reel (TR) 541-WSLP1206R0150FEBCT-ND - Cut Tape (CT) 541-WSLP1206R0150FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0150FEB |
Description | RES 0.015 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP1206R0150FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.88800 | kr.48.88 |
| 25 | kr.4.18440 | kr.104.61 |
| 50 | kr.3.74320 | kr.187.16 |
| 100 | kr.3.36910 | kr.336.91 |
| 250 | kr.2.95848 | kr.739.62 |
| 500 | kr.2.70134 | kr.1,350.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.53270 | kr.2,532.70 |
| 2.000 | kr.2.34343 | kr.4,686.86 |
| 3.000 | kr.2.24620 | kr.6,738.60 |
| 5.000 | kr.2.13624 | kr.10,681.20 |
| 7.000 | kr.2.07070 | kr.14,494.90 |
| 10.000 | kr.2.00669 | kr.20,066.90 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

