15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0150FEB

DigiKey Part Number
541-WSLP1206R0150FEBTR-ND - Tape & Reel (TR)
541-WSLP1206R0150FEBCT-ND - Cut Tape (CT)
541-WSLP1206R0150FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP1206R0150FEB
Description
RES 0.015 OHM 1% 1W 1206
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP1206R0150FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.035" (0.89mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.88800kr.48.88
25kr.4.18440kr.104.61
50kr.3.74320kr.187.16
100kr.3.36910kr.336.91
250kr.2.95848kr.739.62
500kr.2.70134kr.1,350.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.53270kr.2,532.70
2.000kr.2.34343kr.4,686.86
3.000kr.2.24620kr.6,738.60
5.000kr.2.13624kr.10,681.20
7.000kr.2.07070kr.14,494.90
10.000kr.2.00669kr.20,066.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000