
WSLP1206R0100DEA | |
|---|---|
DigiKey Part Number | 541-WSLP1206R0100DEATR-ND - Tape & Reel (TR) 541-WSLP1206R0100DEACT-ND - Cut Tape (CT) 541-WSLP1206R0100DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0100DEA |
Description | RES 0.01 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.13000 | kr.16.13 |
| 10 | kr.10.73900 | kr.107.39 |
| 25 | kr.9.27760 | kr.231.94 |
| 50 | kr.8.36180 | kr.418.09 |
| 100 | kr.7.58200 | kr.758.20 |
| 250 | kr.6.72864 | kr.1,682.16 |
| 500 | kr.6.19458 | kr.3,097.29 |
| 1.000 | kr.5.74082 | kr.5,740.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.12861 | kr.20,514.44 |
| 8.000 | kr.4.84507 | kr.38,760.56 |
| 12.000 | kr.4.69951 | kr.56,394.12 |
| Unit Price without VAT: | kr.16.13000 |
|---|---|
| Unit Price with VAT: | kr.20.16250 |

