
WSLP12068L000FEA | |
|---|---|
DigiKey Part Number | 541-10098-2-ND - Tape & Reel (TR) 541-10098-1-ND - Cut Tape (CT) 541-10098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP12068L000FEA |
Description | RES 0.008 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.3.73100 | kr.37.31 |
| 25 | kr.3.18480 | kr.79.62 |
| 50 | kr.2.84160 | kr.142.08 |
| 100 | kr.2.55040 | kr.255.04 |
| 250 | kr.2.23128 | kr.557.82 |
| 500 | kr.2.03162 | kr.1,015.81 |
| 1.000 | kr.1.86176 | kr.1,861.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.35567 | kr.5,422.68 |
| 8.000 | kr.1.31656 | kr.10,532.48 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |

