WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP12065L000FEA

DigiKey Part Number
WSLP-.005TR-ND - Tape & Reel (TR)
WSLP-.005CT-ND - Cut Tape (CT)
WSLP-.005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP12065L000FEA
Description
RES 0.005 OHM 1% 1W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP12065L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.13000kr.6.13
10kr.3.99900kr.39.99
25kr.3.41600kr.85.40
50kr.3.04960kr.152.48
100kr.2.73870kr.273.87
250kr.2.39812kr.599.53
500kr.2.18474kr.1,092.37
1.000kr.2.00350kr.2,003.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.75293kr.7,011.72
8.000kr.1.63955kr.13,116.40
12.000kr.1.58133kr.18,975.96
20.000kr.1.51547kr.30,309.40
28.000kr.1.47623kr.41,334.44
40.000kr.1.43791kr.57,516.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.13000
Unit Price with VAT:kr.7.66250