Parametric Equivalent
Parametric Equivalent

| WSLP0805R0290FEB | |
|---|---|
| DigiKey Part Number | WSLPB-.029TR-ND - Tape & Reel (TR) WSLPB-.029CT-ND - Cut Tape (CT) WSLPB-.029DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WSLP0805R0290FEB | 
| Description | RES 0.029 OHM 1% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 29 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WSLP0805R0290FEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
| Temperature Coefficient | ±75ppm/°C | |
| Operating Temperature | -65°C ~ 170°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
| Height - Seated (Max) | 0.023" (0.58mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.39000 | kr.11.39 | 
| 10 | kr.7.50700 | kr.75.07 | 
| 25 | kr.6.45880 | kr.161.47 | 
| 50 | kr.5.80100 | kr.290.05 | 
| 100 | kr.5.24220 | kr.524.22 | 
| 250 | kr.4.62976 | kr.1,157.44 | 
| 500 | kr.4.24652 | kr.2,123.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.99917 | kr.3,999.17 | 
| 2.000 | kr.3.71693 | kr.7,433.86 | 
| 3.000 | kr.3.57199 | kr.10,715.97 | 
| 5.000 | kr.3.40804 | kr.17,040.20 | 
| 7.000 | kr.3.31034 | kr.23,172.38 | 
| 10.000 | kr.3.21491 | kr.32,149.10 | 
| 12.000 | kr.3.16915 | kr.38,029.80 | 
| Unit Price without VAT: | kr.11.39000 | 
|---|---|
| Unit Price with VAT: | kr.14.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark