Parametric Equivalent
Parametric Equivalent

WSLP0805R0290FEB | |
|---|---|
DigiKey Part Number | WSLPB-.029TR-ND - Tape & Reel (TR) WSLPB-.029CT-ND - Cut Tape (CT) WSLPB-.029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0290FEB |
Description | RES 0.029 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0290FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.39000 | kr.11.39 |
| 10 | kr.7.50700 | kr.75.07 |
| 25 | kr.6.45880 | kr.161.47 |
| 50 | kr.5.80100 | kr.290.05 |
| 100 | kr.5.24220 | kr.524.22 |
| 250 | kr.4.62976 | kr.1,157.44 |
| 500 | kr.4.24652 | kr.2,123.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.99917 | kr.3,999.17 |
| 2.000 | kr.3.71693 | kr.7,433.86 |
| 3.000 | kr.3.57199 | kr.10,715.97 |
| 5.000 | kr.3.40804 | kr.17,040.20 |
| 7.000 | kr.3.31034 | kr.23,172.38 |
| 10.000 | kr.3.21491 | kr.32,149.10 |
| 12.000 | kr.3.16915 | kr.38,029.80 |
| Unit Price without VAT: | kr.11.39000 |
|---|---|
| Unit Price with VAT: | kr.14.23750 |


