26 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0805R0260FEB

DigiKey Part Number
WSLPB-.026TR-ND - Tape & Reel (TR)
WSLPB-.026CT-ND - Cut Tape (CT)
WSLPB-.026DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0805R0260FEB
Description
RES 0.026 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
26 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0805R0260FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.023" (0.58mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.7.43700kr.74.37
25kr.6.39560kr.159.89
50kr.5.74540kr.287.27
100kr.5.19120kr.519.12
250kr.4.58484kr.1,146.21
500kr.4.20520kr.2,102.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.66605kr.4,666.05
2.000kr.4.34379kr.8,687.58
3.000kr.4.17829kr.12,534.87
5.000kr.3.99108kr.19,955.40
7.000kr.3.87955kr.27,156.85
10.000kr.3.77059kr.37,705.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250