25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0805R0250FEA

DigiKey Part Number
541-10036-2-ND - Tape & Reel (TR)
541-10036-1-ND - Cut Tape (CT)
541-10036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0805R0250FEA
Description
RES 0.025 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0805R0250FEA Models
Product Attributes
Filter Similar Products
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.023" (0.58mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRF0805-FZ-R025ELFBourns Inc.4.947118-CRF0805-FZ-R025ELFCT-NDkr.3.55000Similar
In-Stock: 4.389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.37000kr.53.70
25kr.4.60280kr.115.07
50kr.4.12220kr.206.11
100kr.3.71330kr.371.33
250kr.3.26512kr.816.28
500kr.2.98436kr.1,492.18
1.000kr.2.74592kr.2,745.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.58358kr.12,917.90
10.000kr.2.43121kr.24,312.10
15.000kr.2.35297kr.35,294.55
25.000kr.2.26448kr.56,612.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500