
WSLP0805R0200FEA | |
|---|---|
DigiKey Part Number | 541-10035-2-ND - Tape & Reel (TR) 541-10035-1-ND - Cut Tape (CT) 541-10035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0200FEA |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0200FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.5.46300 | kr.54.63 |
| 25 | kr.4.68280 | kr.117.07 |
| 50 | kr.4.19380 | kr.209.69 |
| 100 | kr.3.77780 | kr.377.78 |
| 250 | kr.3.32176 | kr.830.44 |
| 500 | kr.3.03614 | kr.1,518.07 |
| 1.000 | kr.2.79356 | kr.2,793.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.40900 | kr.12,045.00 |
| 10.000 | kr.2.26509 | kr.22,650.90 |
| 15.000 | kr.2.19119 | kr.32,867.85 |
| 25.000 | kr.2.10762 | kr.52,690.50 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

