20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0805R0200DEA

DigiKey Part Number
541-WSLP0805R0200DEATR-ND - Tape & Reel (TR)
541-WSLP0805R0200DEACT-ND - Cut Tape (CT)
541-WSLP0805R0200DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0805R0200DEA
Description
RES 0.02 OHM 0.5% 1/2W 0805
Customer Reference
Detailed Description
20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.023" (0.58mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.99000kr.16.99
10kr.11.34900kr.113.49
25kr.9.81160kr.245.29
50kr.8.84820kr.442.41
100kr.8.02960kr.802.96
250kr.7.13300kr.1,783.25
500kr.6.57192kr.3,285.96
1.000kr.6.09515kr.6,095.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.85010kr.29,250.50
10.000kr.5.54550kr.55,455.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.99000
Unit Price with VAT:kr.21.23750