
WSLP0805R0200DEA | |
|---|---|
DigiKey Part Number | 541-WSLP0805R0200DEATR-ND - Tape & Reel (TR) 541-WSLP0805R0200DEACT-ND - Cut Tape (CT) 541-WSLP0805R0200DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0200DEA |
Description | RES 0.02 OHM 0.5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.11.34900 | kr.113.49 |
| 25 | kr.9.81160 | kr.245.29 |
| 50 | kr.8.84820 | kr.442.41 |
| 100 | kr.8.02960 | kr.802.96 |
| 250 | kr.7.13300 | kr.1,783.25 |
| 500 | kr.6.57192 | kr.3,285.96 |
| 1.000 | kr.6.09515 | kr.6,095.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.85010 | kr.29,250.50 |
| 10.000 | kr.5.54550 | kr.55,455.00 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |

