
WSLP0603R0800FEB | |
|---|---|
DigiKey Part Number | WSLPA-.08TR-ND - Tape & Reel (TR) WSLPA-.08CT-ND - Cut Tape (CT) WSLPA-.08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0800FEB |
Description | RES 0.08 OHM 1% 0.4W 0603 |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0800FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.4.04500 | kr.40.45 |
| 25 | kr.3.45640 | kr.86.41 |
| 50 | kr.3.08760 | kr.154.38 |
| 100 | kr.2.77310 | kr.277.31 |
| 250 | kr.2.42924 | kr.607.31 |
| 500 | kr.2.21380 | kr.1,106.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.07134 | kr.2,071.34 |
| 2.000 | kr.1.91265 | kr.3,825.30 |
| 3.000 | kr.1.83116 | kr.5,493.48 |
| 5.000 | kr.1.73896 | kr.8,694.80 |
| 7.000 | kr.1.68401 | kr.11,788.07 |
| 10.000 | kr.1.63033 | kr.16,303.30 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

