
WSLP0603R0800FEB | |
|---|---|
DigiKey Part Number | WSLPA-.08TR-ND - Tape & Reel (TR) WSLPA-.08CT-ND - Cut Tape (CT) WSLPA-.08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0800FEB |
Description | RES 0.08 OHM 1% 0.4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0800FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.3.59000 | kr.35.90 |
| 25 | kr.3.06680 | kr.76.67 |
| 50 | kr.2.73660 | kr.136.83 |
| 100 | kr.2.45500 | kr.245.50 |
| 250 | kr.2.14680 | kr.536.70 |
| 500 | kr.1.95380 | kr.976.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82554 | kr.1,825.54 |
| 2.000 | kr.1.68336 | kr.3,366.72 |
| 3.000 | kr.1.61033 | kr.4,830.99 |
| 5.000 | kr.1.52772 | kr.7,638.60 |
| 7.000 | kr.1.47849 | kr.10,349.43 |
| 10.000 | kr.1.43040 | kr.14,304.00 |
| 12.000 | kr.1.40733 | kr.16,887.96 |
| 24.000 | kr.1.32816 | kr.31,875.84 |
| 25.000 | kr.1.32389 | kr.33,097.25 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |

