Parametric Equivalent

WSLP0603R0510FEB | |
|---|---|
DigiKey Part Number | WSLPA-.051TR-ND - Tape & Reel (TR) WSLPA-.051CT-ND - Cut Tape (CT) WSLPA-.051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0510FEB |
Description | RES 0.051 OHM 1% 0.4W 0603 |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0510FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0603R0510FEA | Vishay Dale | 0 | WSLP0603R0510FEA-ND | kr.2.76603 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.67300 | kr.86.73 |
| 25 | kr.7.47360 | kr.186.84 |
| 50 | kr.6.72160 | kr.336.08 |
| 100 | kr.6.08390 | kr.608.39 |
| 250 | kr.5.38420 | kr.1,346.05 |
| 500 | kr.4.94646 | kr.2,473.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.66605 | kr.4,666.05 |
| 2.000 | kr.4.34379 | kr.8,687.58 |
| 3.000 | kr.4.17829 | kr.12,534.87 |
| 5.000 | kr.3.99108 | kr.19,955.40 |
| 7.000 | kr.3.87955 | kr.27,156.85 |
| 10.000 | kr.3.77059 | kr.37,705.90 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |


