
WSLP0603R0500FEB | |
|---|---|
DigiKey Part Number | WSLPA-.05TR-ND - Tape & Reel (TR) WSLPA-.05CT-ND - Cut Tape (CT) WSLPA-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0500FEB |
Description | RES 0.05 OHM 1% 0.4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0500FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.3.80800 | kr.38.08 |
| 25 | kr.3.25360 | kr.81.34 |
| 50 | kr.2.90560 | kr.145.28 |
| 100 | kr.2.60800 | kr.260.80 |
| 250 | kr.2.28224 | kr.570.56 |
| 500 | kr.2.07846 | kr.1,039.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.61939 | kr.1,619.39 |
| 2.000 | kr.1.49421 | kr.2,988.42 |
| 3.000 | kr.1.42991 | kr.4,289.73 |
| 5.000 | kr.1.35718 | kr.6,785.90 |
| 7.000 | kr.1.35120 | kr.9,458.40 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

