40 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0603R0400FEB

DigiKey Part Number
WSLPA-.04TR-ND - Tape & Reel (TR)
WSLPA-.04CT-ND - Cut Tape (CT)
WSLPA-.04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0603R0400FEB
Description
RES 0.04 OHM 1% 0.4W 0603
Customer Reference
Detailed Description
40 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0603R0400FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Power (Watts)
Height - Seated (Max)
0.023" (0.58mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.84400kr.48.44
25kr.4.14880kr.103.72
50kr.3.71140kr.185.57
100kr.3.34050kr.334.05
250kr.2.93288kr.733.22
500kr.2.67788kr.1,338.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.51039kr.2,510.39
2.000kr.2.32260kr.4,645.20
3.000kr.2.22614kr.6,678.42
5.000kr.2.11701kr.10,585.05
7.000kr.2.05200kr.14,364.00
10.000kr.1.98847kr.19,884.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500