WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0603R0400FEB

DigiKey Part Number
WSLPA-.04TR-ND - Tape & Reel (TR)
WSLPA-.04CT-ND - Cut Tape (CT)
WSLPA-.04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0603R0400FEB
Description
RES 0.04 OHM 1% 0.4W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0603R0400FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.93000kr.5.93
10kr.3.87000kr.38.70
25kr.3.30240kr.82.56
50kr.2.94900kr.147.45
100kr.2.64770kr.264.77
250kr.2.31708kr.579.27
500kr.2.11018kr.1,055.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.97312kr.1,973.12
2.000kr.1.82077kr.3,641.54
3.000kr.1.74249kr.5,227.47
5.000kr.1.65395kr.8,269.75
7.000kr.1.60118kr.11,208.26
10.000kr.1.54964kr.15,496.40
12.000kr.1.52492kr.18,299.04
24.000kr.1.44007kr.34,561.68
25.000kr.1.43550kr.35,887.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.93000
Unit Price with VAT:kr.7.41250