
WSLP0603R0300DEA | |
|---|---|
DigiKey Part Number | 541-WSLP0603R0300DEATR-ND - Tape & Reel (TR) 541-WSLP0603R0300DEACT-ND - Cut Tape (CT) 541-WSLP0603R0300DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0300DEA |
Description | RES 0.03 OHM 0.5% 2/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.37000 | kr.18.37 |
| 10 | kr.12.26200 | kr.122.62 |
| 25 | kr.10.60880 | kr.265.22 |
| 50 | kr.9.57560 | kr.478.78 |
| 100 | kr.8.69500 | kr.869.50 |
| 250 | kr.7.73120 | kr.1,932.80 |
| 500 | kr.7.12820 | kr.3,564.10 |
| 1.000 | kr.6.64595 | kr.6,645.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.81853 | kr.29,092.65 |
| 10.000 | kr.5.51486 | kr.55,148.60 |
| Unit Price without VAT: | kr.18.37000 |
|---|---|
| Unit Price with VAT: | kr.22.96250 |

