22 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0603R0220FEA

DigiKey Part Number
541-10026-2-ND - Tape & Reel (TR)
541-10026-1-ND - Cut Tape (CT)
541-10026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0603R0220FEA
Description
RES 0.022 OHM 1% 2/5W 0603
Customer Reference
Detailed Description
22 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0603R0220FEA Models
Product Attributes
Filter Similar Products
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Power (Watts)
Height - Seated (Max)
0.021" (0.53mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.876
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.37000kr.53.70
25kr.4.60040kr.115.01
50kr.4.12100kr.206.05
100kr.3.71210kr.371.21
250kr.3.26356kr.815.89
500kr.2.98310kr.1,491.55
1.000kr.2.74465kr.2,744.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.58358kr.12,917.90
10.000kr.2.43121kr.24,312.10
15.000kr.2.35297kr.35,294.55
25.000kr.2.26448kr.56,612.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500