
WSLP0603R0200FEB | |
|---|---|
DigiKey Part Number | WSLPA-.02TR-ND - Tape & Reel (TR) WSLPA-.02CT-ND - Cut Tape (CT) WSLPA-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0200FEB |
Description | RES 0.02 OHM 1% 0.4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0200FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.5.57400 | kr.55.74 |
| 25 | kr.4.77680 | kr.119.42 |
| 50 | kr.4.27900 | kr.213.95 |
| 100 | kr.3.85540 | kr.385.54 |
| 250 | kr.3.39124 | kr.847.81 |
| 500 | kr.3.10068 | kr.1,550.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.91078 | kr.2,910.78 |
| 2.000 | kr.2.69680 | kr.5,393.60 |
| 3.000 | kr.2.58690 | kr.7,760.70 |
| 5.000 | kr.2.46255 | kr.12,312.75 |
| 7.000 | kr.2.38847 | kr.16,719.29 |
| 10.000 | kr.2.31609 | kr.23,160.90 |
| 12.000 | kr.2.28137 | kr.27,376.44 |
| 24.000 | kr.2.16225 | kr.51,894.00 |
| 25.000 | kr.2.15582 | kr.53,895.50 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |

